
Clear polycarbonate enclosure, blue body, 11.83" x 9.09" dimensions, 3.39" depth. UL94 V-2 flammability rating, IP65 ingress protection. Features lead-free construction and is suitable for box mounting.
BUD Industries BT-2742 technical specifications.
| Body Color | Blue |
| Color | Blue, Clear |
| Depth | 3.39inch |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Packaging | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | BT |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BT-2742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
