
This aluminum chassis mount is made from lead-free materials and has a thickness of 1.27mm. It weighs 0.531lb and features a natural color. The housing color is also natural, matching the overall aesthetic. The mount is designed for use in chassis applications, providing a secure and reliable connection. The product is compliant with Reach SVHC regulations, although the exact status is unknown.
BUD Industries C-14441 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.27mm |
| Weight | 0.531lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries C-14441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
