The C-1585 is a 062 Grey Steel Panel Mount Enclosure from BUD Industries. It has a steel body with a grey finish and measures 7.312 inches in length, 9.062 inches in width, and 6.5 inches in height. The enclosure is lead-free and suitable for panel mounting. It has a weight of 2.5 pounds and is available in a single unit quantity.
BUD Industries C-1585 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | 062 |
| Color | Grey |
| Depth | 7.312inch |
| Height | 6.5inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.312inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 2.5lb |
| Width | 9.062inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries C-1585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
