
BUD Industries CM-2200 technical specifications.
| Color | Black |
| Height | 1inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CM-2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
