
Racks & Rack Cabinet Accessories CBL MGT PANEL 1.75"
BUD Industries CM-2202 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Panel |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CM-2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
