BUD Industries CMR-8040 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Aluminium, Metal |
| Mount | Cable |
| Series | CMR |
| Weight | 47lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CMR-8040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
