
BUD Industries CS-11208-BT technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, White |
| Height | 6inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Champion |
| Thickness | 1.27mm |
| Weight | 2.5lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CS-11208-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
