
BUD Industries CSB-1353 technical specifications.
| Color | Black |
| Height | 1.718inch |
| Lead Free | Lead Free |
| Length | 16inch |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Weight | 2.25lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CSB-1353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
