
BUD Industries CSB-8180 technical specifications.
| Color | Black |
| Height | 1.718inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33inch |
| Material | Steel |
| Package Quantity | 2 |
| Weight | 4.75lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CSB-8180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
