
The CU-1473 is a Utilibox Style H enclosure made from ABS plastic with a black finish. It measures 1.27inch in height, 1.809inch in width, and 4inch in length. The enclosure is lead-free and compliant with UL94 V-0 flammability rating. It is available in bulk packaging.
Sign in to ask questions about the BUD Industries CU-1473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-1473 technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.27inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style H |
| Weight | 0.2lb |
| Width | 1.809inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
