
Enclosures, Boxes, & Cases 2.56x1.50x0.85 w/ 3 Cable Ports
BUD Industries CU-1950 technical specifications.
| Approvals | UL |
| Body Color | Black |
| Body Material | ABS |
| Package/Case | 062 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Utilibox Style K |
| Thickness | 1.57mm |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
