
The CU-1955 is a general-purpose enclosure made from black ABS plastic with a thickness of 2.16mm. It meets the UL94 HB flammability rating and is compliant with RoHS regulations. The enclosure is packaged in bulk and is lead-free. It is approved by UL and is suitable for a variety of applications.
Sign in to ask questions about the BUD Industries CU-1955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-1955 technical specifications.
| Approvals | UL |
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Utilibox Style K |
| Thickness | 2.16mm |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
