
Durable ABS plastic enclosure, black, featuring a UL94 5VA flammability rating. This general-purpose box measures 6.11 inches in length and 4.61 inches in width, offering a robust housing solution. Constructed from lead-free ABS material, it provides reliable protection for electronic components.
BUD Industries CU-3283 technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Flammability Rating | UL94 5VA |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Series | Utilibox Style A |
| Weight | 0.55lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-3283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
