
The CU-341-A is an aluminum box enclosure with a natural finish and lead-free construction. It is made from aluminum and has a weight of 0.5lb. The enclosure is packaged in bulk and is compliant with RoHS regulations. The CU-341-A is suitable for general use and is part of the Converta series.
BUD Industries CU-341-A technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Converta |
| Weight | 0.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-341-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
