
The CU-387-MB is a black ABS enclosure from BUD Industries, featuring a thermoplastic body and lead-free construction. It meets the UL94 V-0 flammability rating and weighs 0.381 pounds. The enclosure is part of the Utilibox Style G series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries CU-387-MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | ABS, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style G |
| Weight | 0.381lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-387-MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.