
The CU-4247 is an aluminum box enclosure with a natural finish, weighing 1.3lb. It is manufactured by BUD Industries and is compliant with RoHS regulations. The enclosure is made of aluminum and is lead free, suitable for a variety of applications.
Sign in to ask questions about the BUD Industries CU-4247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-4247 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-4247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
