
Enclosures, Boxes, & Cases 4.75X4.75X2.17 GRY
Sign in to ask questions about the BUD Industries CU-474-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-474-G technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-474-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
