The CU-477 enclosure is made from aluminum with a natural finish. It has a natural housing color and is lead-free. The enclosure is packaged in bulk and is compliant with RoHS regulations. The Econobox series is a general-purpose enclosure suitable for a variety of applications.
Sign in to ask questions about the BUD Industries CU-477 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-477 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-477 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
