
The CU-5478 is an aluminum enclosure from BUD Industries, featuring a natural color and housing color. It is lead free and RoHS compliant, packaged in bulk. The enclosure is made of aluminum and metal, with a body material of aluminum.
Sign in to ask questions about the BUD Industries CU-5478 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-5478 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-5478 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
