
The CU-791-MB is a black ABS plastic enclosure with a UL94 V-0 flammability rating. It is lead free and available in bulk packaging. The enclosure is made from thermoplastic ABS material and has a weight of 0.125lb. The Utilibox Style E series is a general-purpose enclosure suitable for a variety of applications.
Sign in to ask questions about the BUD Industries CU-791-MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-791-MB technical specifications.
| Body Color | Black |
| Body Material | ABS, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style E |
| Weight | 0.125lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-791-MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
