
This utility steel enclosure is made from steel, with a grey color and natural housing color. It is lead free and suitable for panel mounting. The enclosure is packaged in bulk and is part of the utility series.
Sign in to ask questions about the BUD Industries CU-879 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CU-879 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utility |
| Weight | 3.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-879 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
