
The CUR-793-MB is a black ABS thermoplastic enclosure with a UL94 V-0 flammability rating. It is lead free and available in bulk packaging. The enclosure is made of ABS plastic and has a weight of 0.187lb.
Sign in to ask questions about the BUD Industries CUR-793-MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CUR-793-MB technical specifications.
| Body Color | Black |
| Body Material | ABS, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style E |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CUR-793-MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
