
The DB-4701 is a 12-contact box connector made from grey ABS plastic with a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, packaged in bulk. The connector has a width of 6.2mm and weighs 0.256lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries DB-4701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Body Material | Plastic, ABS |
| Package/Case | 104 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Number of Contacts | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DB |
| Weight | 0.256lb |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DB-4701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
