This wall mount enclosure is constructed from acrylonitrile butadiene styrene with a polycarbonate door. It measures 120.9mm in length, 166.12mm in width, and 161.04mm in height. The enclosure is designed for wall mounting and features a gray body color. It is categorized as a NEMA box and falls under the general category of enclosures, boxes, and racks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries DCH-11921 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries DCH-11921 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 120.9 |
| Product Width (Metric) (mm) | 166.12 |
| Product Height (Metric) (mm) | 161.04 |
| Category | Box |
| Body Material | Acrylonitrile Butadiene Styrene |
| Door Type | Polycarbonate |
| Body Color | Gray |
| Subcategory | NEMA Box |
| Cage Code | 71218 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BUD Industries DCH-11921 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.