Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries DCS-11900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries DCS-11900 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 92.96 |
| Product Width (Metric) (mm) | 166.12 |
| Product Height (Metric) (mm) | 161.04 |
| Category | Box |
| Body Material | Acrylonitrile Butadiene Styrene |
| Door Type | Polycarbonate |
| Body Color | Gray |
| Subcategory | NEMA Box |
| Cage Code | 71218 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BUD Industries DCS-11900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.