
Enclosures, Boxes, & Cases TERMINAL GUARDS PAIR USE WITH 4770
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Series | DMB |
| Weight | 0.192oz |
| RoHS | Compliant |
