BUD Industries DMB-4761-TG technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Series | DMB |
| Weight | 0.247oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DMB-4761-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
