
General purpose enclosure, grey, constructed from durable ABS and PC plastic. Features UL94 V-0 flammability rating and DIN rail mounting capability. RoHS compliant. Dimensions: 1.43" L x 3.55" W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries DMB-4770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | PC, Plastic, ABS |
| Mount | DIN Rail |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMB |
| Weight | 0.094lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries DMB-4770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
