
Multi-board terminal block accessory featuring 18 terminals and DIN rail mounting capability. Constructed from durable PC, Plastic, and ABS materials, this grey enclosure boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for secure box mounting, it offers a compact 2.3 x 3.6 x 2.1 inch form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries DMB-4771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | PC, Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMB |
| Weight | 0.119lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DMB-4771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
