
Checking distributor stock and pricing after the page loads.
| Product Length (mm) | 86.9 |
| Product Width (mm) | 50 |
| Product Thickness (mm) | 1.6 |
| Perforated | Yes |
| Cage Code | 71218 |
| EU RoHS | Yes |
| HTS Code | 8534000095 |
| Schedule B | 8534000095 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |