
General purpose enclosure, grey ABS/PC construction, 2.8L x 3.55W dimensions. Features UL94 V-0 flammability rating and DIN rail mounting capability. RoHS compliant and lead-free.
Sign in to ask questions about the BUD Industries DMB-4772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries DMB-4772 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PC, Plastic, ABS |
| Mount | DIN Rail |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMB |
| Weight | 0.144lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries DMB-4772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
