
General purpose DIN rail enclosure, grey, constructed from UL94 V-0 rated PC, ABS plastic. Features external mounting and a multi-board design with 36 (9x2/9x2) terminals. Dimensions are 4.18 x 3.55 x 2.26 inches. RoHS compliant and lead-free.
Sign in to ask questions about the BUD Industries DMB-4773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries DMB-4773 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PC, Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMB |
| Weight | 0.206lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DMB-4773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
