
Enclosures, Boxes, & Cases INFRA RED FRONT COVR USE WITH 4773
Sign in to ask questions about the BUD Industries DMB-4773-IRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries DMB-4773-IRC technical specifications.
| Color | Grey, Red |
| Flammability Rating | UL94 V-0 |
| Material | ABS, PC, Plastic |
| Mount | Front |
| Series | DMB |
| Weight | 3.3oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DMB-4773-IRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
