DIN rail mounting clip crafted from durable steel with a protective zinc plating. This accessory provides secure attachment for various components onto standard DIN rails. Its robust construction ensures reliable performance in industrial and electronic applications.
BUD Industries DNC-4796 technical specifications.
| Accessory Type | DIN Rail Clip |
| Material | Steel |
| Finish | Zinc |
| Cage Code | 71218 |
| EU RoHS | Yes |
| Schedule B | 8302420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BUD Industries DNC-4796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.