
BUD INDUSTRIES DT-17400 ECONOMIZER DESK TOP, PLASTIC, WHITE
BUD Industries DT-17400 technical specifications.
| Body Color | White |
| Body Material | Plastic |
| Color | White |
| Depth | 16.687inch |
| Height | 2.25inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Series | Economizer |
| Weight | 20lb |
| Width | 22inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DT-17400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
