
BUD Industries EX-4500 technical specifications.
| Body Color | Silver |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Silver |
| Finish | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 1.57inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 3.81inch |
| Material | Aluminium, Plastic, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 0.06inch |
| Weight | 0.256lb |
| Width | 3.14inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries EX-4500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
