
BOX ALUM BLACK/SLV 6.96LX3.78W
Sign in to ask questions about the BUD Industries EX-4542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries EX-4542 technical specifications.
| Body Color | Silver |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Silver |
| Finish | Silver |
| Flammability Rating | UL94 V-0 |
| Housing Color | Clear |
| Lead Free | Contains Lead |
| Material | Aluminium, Plastic, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.875lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries EX-4542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
