Green Silicon General Purpose PCB Board
BUD Industries EXN-23401-PCB technical specifications.
| Board Type | General Purpose |
| Product Length | 72mm |
| Product Width | 53.3mm |
| Perforated | Yes |
| Pitch | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.