Electronic Enclosure Accessories, Rubber Feet
BUD Industries F-3581 technical specifications.
| Color | Black |
| Height | 5.59mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Shape | Square, Tapered |
| Weight | 0.026oz |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries F-3581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
