
This black cylindrical enclosure is made from polyethylene and polyurethane materials. It has a height of 0.375mm and a length of 9.53mm. The enclosure is designed for screw mounting. The material is lead-free and does not comply with Reach SVHC regulations.
Sign in to ask questions about the BUD Industries F-7264-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries F-7264-A technical specifications.
| Body Material | Polyethylene |
| Color | Black |
| Height | 0.375mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Polyethylene, Polyurethene |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Shape | Cylindrical, Tapered, Round |
| Weight | 0.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries F-7264-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
