
This screw mount enclosure is made from steel and polyethylene, with a black color and a height of 12.7mm. It has a cylindrical, tapered, and round shape, and weighs 0.1oz. The enclosure is lead free and meets the requirements of the Reach SVHC compliance, although the exact status is unknown.
Sign in to ask questions about the BUD Industries F-7800-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries F-7800-A technical specifications.
| Body Material | Steel, Polyethylene |
| Color | Black |
| Height | 12.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyethylene, Polyurethene |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Shape | Cylindrical, Tapered, Round |
| Weight | 0.1oz |
| Wire/Cable Diameter | 22.225mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries F-7800-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
