
Top-Grade Rubber Feet Fits 7/16 Inch Hole Press-Fit
Sign in to ask questions about the BUD Industries F-9653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries F-9653 technical specifications.
| Body Color | Black |
| Body Material | Rubber |
| Color | Black |
| Height | 0.438inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.126mm |
| Material | Rubber |
| Mount | Push In, Surface Mount |
| Shape | Cylindrical, Dome, Round |
| Weight | 0.05oz |
| Width | 0.563inch |
| Wire/Cable Diameter | 15.875mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries F-9653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
