
The FBB-3675 is a wall mount enclosure made from ABS plastic with a depth of 2.6inch. It has a height of 28mm and a width of 66.5mm. The enclosure is not SVHC compliant. It is part of the FBB series.
Sign in to ask questions about the BUD Industries FBB-3675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries FBB-3675 technical specifications.
| Color | Black |
| Depth | 2.6inch |
| Height | 28mm |
| Material | ABS, Plastic |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Series | FBB |
| Weight | 0.1lb |
| Width | 66.5mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FBB-3675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
