
This general purpose enclosure is a 482 package with a black body color, operating at 115V and 60Hz. It has a ball bearing type and a weight of 31lb. The enclosure is not Reach SVHC compliant and contains lead, making it a non-lead-free product.
Sign in to ask questions about the BUD Industries FT-1979 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries FT-1979 technical specifications.
| Airflow | 945CFM |
| Bearing Type | Ball |
| Body Color | Black |
| Package/Case | 482 |
| Color | Black |
| Depth | 1.75inch |
| Frequency | 60Hz |
| Lead Free | Contains Lead |
| Mount | External |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | FT |
| Thickness | 438mm |
| Voltage Rating (AC) | 115V |
| Weight | 31lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FT-1979 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
