
Round handle, crafted from durable steel with a bright chrome finish. Measuring 0.937 inches in height, this component features a secure screw mount. Constructed from lead-free steel and chrome, it weighs 3.248 ounces. Designed for general enclosure accessory applications, it is supplied in bulk packaging.
BUD Industries H-9111-B technical specifications.
| Body Material | Steel |
| Finish | Chrome |
| Height | 0.937inch |
| Lead Free | Lead Free |
| Material | Steel, Chrome |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 3.248oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9111-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
