
BUD Industries H-9160-B technical specifications.
| Body Material | Steel |
| Finish | Chrome |
| Height | 1.687inch |
| Lead Free | Lead Free |
| Material | Steel, Chrome |
| Mount | Screw, Bolt |
| Reach SVHC Compliant | Unknown |
| Weight | 3.68oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9160-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
