
BUD Industries H-9174-B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Clear |
| Diameter | 0.281inch |
| Height | 1.375inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 1.44oz |
| Width | 4.281inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9174-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
