
General purpose aluminum chassis, 3.5 inches high, 17 inches wide, and 167mm deep. Features a white housing and is constructed from durable aluminum. Designed for rack mounting, this lead-free component is supplied in bulk packaging.
BUD Industries HC-14101 technical specifications.
| Body Color | White |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | White |
| Depth | 167mm |
| Height | 3.5inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Valuline |
| Weight | 7.5lb |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries HC-14101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
