
General purpose polycarbonate enclosure, black, measuring 2.37 inches high, 6.62 inches wide, and 4.68 inches deep. Features NEMA 4, 4X, 12, and 13 ratings, along with IP66 protection. Constructed from UL94 V-0 rated polycarbonate for flame retardancy. Designed for panel mounting and supplied in bulk packaging.
Sign in to ask questions about the BUD Industries HD-7600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries HD-7600 technical specifications.
| Body Color | Black |
| Package/Case | 168 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | HD |
| Weight | 12oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HD-7600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
