
Enclosures, Boxes, & Cases 7.09 x 3.94 x 1.57 Hand-Held Style A
BUD Industries HH-3401-BC technical specifications.
| Body Color | Grey |
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.015inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.087inch |
| Material | ABS, Plastic |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Grabbers Style A |
| Weight | 0.413lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3401-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
